Manufacturer Part #
SCMT32D755SRBB0
SCM Series 5.4 v 7.5 F 25x32x12.5 mm LS=18 mm Radial SuperCapacitor
Product Specification Section
KYOCERA AVX SCMT32D755SRBB0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX SCMT32D755SRBB0 - Technical Attributes
Attributes Table
Type: | Radial |
Capacitance: | 7.5F |
Rated Voltage: | 5.4V |
Tolerance (%): | -10% to +30% |
ESR (Equivalent Series Resistance): | 70mΩ |
Operating Temp Range: | -40°C to +85°C |
Lead Spacing: | 18mm |
Dimension: | L 25mm x W 12.5mm x H 33.5mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
6
USA:
6
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$3.80
15
$3.71
40
$3.66
100
$3.61
250+
$3.51
Product Variant Information section
Available Packaging
Package Qty:
150 per Bag
Mounting Method:
Through Hole