SCMT22F505PRBA0 in Bag by KYOCERA AVX | Super Caps | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SCMT22F505PRBA0

SCM Series 5.5 v 5.0 F 25x22x12.5mm LS=18mm +30/-10% Radial Super Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2212
Product Specification Section
KYOCERA AVX SCMT22F505PRBA0 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 5F
Rated Voltage: 5.5V
Tolerance (%): 0% to 100%
ESR (Equivalent Series Resistance): 120mΩ
Leakage Current: 30µA
Operating Temp Range: -40°C to +65°C
Dimension: L  25mm x W  12.5mm x H  22mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.10
USD
Quantity
Unit Price
1
$3.10
20
$3.04
50
$3.00
125
$2.96
300+
$2.88
Product Variant Information section