text.skipToContent text.skipToNavigation

Manufacturer Part #

SCMS22C255PRBA0

SCM Series 5 V 2.5 F 140 mOhm Series-Connected Super Capacitor Module

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX SCMS22C255PRBA0 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 2.5F
Rated Voltage: 5V
Tolerance (%): 0% to 100%
ESR (Equivalent Series Resistance): 140mΩ
Leakage Current: 20µA
Operating Temp Range: -40°C to +65°C
Lead Spacing: 15.5mm
Dimension: L  20mm x W  10mm x H  22mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2800
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,936.00
USD
Quantity
Unit Price
1
$2.28
25
$2.23
75
$2.20
150
$2.18
400+
$2.12
Product Variant Information section