text.skipToContent text.skipToNavigation

Manufacturer Part #

SCMR22C155PRBA0

SCM Series 5 V 1.5 F Ø8 x 22 mm +100%/-0% Radial Double Layer Super Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX SCMR22C155PRBA0 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1.5F
Rated Voltage: 5V
Tolerance (%): 0% to 100%
ESR (Equivalent Series Resistance): 190mΩ
Operating Temp Range: -40°C to +85°C
Lead Spacing: 11.5mm
Dimension: L  16mm x W  8mm x H  23.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1200
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,124.00
USD
Quantity
Unit Price
1
$1.89
30
$1.86
100
$1.84
200
$1.82
500+
$1.77