text.skipToContent text.skipToNavigation

Manufacturer Part #

SCMR18H105PRBB0

SCM Series 1 F 6 V 250 mOhm Series Connected Super Capacitor Module

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX SCMR18H105PRBB0 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1F
Rated Voltage: 6V
Tolerance (%): 0% to 100%
ESR (Equivalent Series Resistance): 0.25Ω
Leakage Current: 12µA
Ripple Current: 1740mA
Operating Temp Range: -40°C to +65°C
Construction: Plastic Oval Can
Lead Spacing: 11.5mm
Dimension: L  16mm x W  8mm x H  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1200
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,304.00
USD
Quantity
Unit Price
1
$2.07
25
$2.03
75
$2.00
200
$1.97
500+
$1.92
Product Variant Information section