Manufacturer Part #
SCMR18F105PRBA0
SCM Series 1 F 5.5 V 250 mOhm Series Connected Super Capacitor Module
Product Specification Section
KYOCERA AVX SCMR18F105PRBA0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
KYOCERA AVX SCMR18F105PRBA0 - Technical Attributes
Attributes Table
Type: | Radial |
Capacitance: | 1F |
Rated Voltage: | 5.5V |
Tolerance (%): | 0% to 100% |
ESR (Equivalent Series Resistance): | 250mΩ |
Leakage Current: | 6µA |
Ripple Current: | 1600mA |
Operating Temp Range: | -40°C to +65°C |
Construction: | Plastic Oval Can |
Lead Spacing: | 11.5mm |
Dimension: | L 16mm x W 8mm x H 18mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$1.88
30
$1.85
100
$1.82
200
$1.81
500+
$1.76
Product Variant Information section
Available Packaging
Package Qty:
1200 per Bag
Mounting Method:
Through Hole