Manufacturer Part #
SCMQ14F474PRBA0
SCM Series 5.5 V 0.47 F 13.6 x 6.3 x 14 mm LS = 9 mm Radial Super Capacitor
Product Specification Section
KYOCERA AVX SCMQ14F474PRBA0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
KYOCERA AVX SCMQ14F474PRBA0 - Technical Attributes
Attributes Table
Type: | Radial |
Capacitance: | 0.47F |
Rated Voltage: | 5.5V |
Tolerance (%): | 0% to 100% |
ESR (Equivalent Series Resistance): | 500mΩ |
Leakage Current: | 6µA |
Operating Temp Range: | -40°C to +65°C |
Lead Spacing: | 9mm |
Dimension: | L 13.6mm x W 6.3mm x H 14mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
48
Germany (Online Only):
48
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$1.79
30
$1.76
100
$1.73
200
$1.72
500+
$1.67
Product Variant Information section
Available Packaging
Package Qty:
250 per Bag
Mounting Method:
Through Hole