text.skipToContent text.skipToNavigation

Manufacturer Part #

SCMQ14D474PRBB0

SCM Series 5.4 v 0.47 F 13.6x14x6.3mm LS=9mm +100%-0% Radial Super Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX SCMQ14D474PRBB0 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 0.47F
Rated Voltage: 5.4V
Tolerance (%): 0% to 100%
ESR (Equivalent Series Resistance): 400mΩ
Operating Temp Range: -40°C to +85°C
Lead Spacing: 9mm
Dimension: L  13.6mm x W  6.3mm x H  15.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1500
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,430.00
USD
Quantity
Unit Price
250
$1.67
500
$1.65
750
$1.64
1,250+
$1.62
Product Variant Information section