text.skipToContent text.skipToNavigation

Manufacturer Part #

SCCV60B107SRB

SCC Series 2.7 V 100 F 18 x 60 mm LS= 8 mm Radial Super Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX SCCV60B107SRB - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 100F
Rated Voltage: 2.7V
Tolerance (%): -10% to +30%
ESR (Equivalent Series Resistance): 15mΩ
Operating Temp Range: -40°C to +65°C
Lead Spacing: 8mm
Dimension: H  62mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$15,120.00
USD
Quantity
Web Price
1
$5.25
15
$5.19
40
$5.15
100
$5.11
250+
$5.04
Product Variant Information section