text.skipToContent text.skipToNavigation

Manufacturer Part #

SCCV40B506SRB

SCC Series 50 F 2.7 V 18 mOhm Double Layer Cylindrical SuperCapacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX SCCV40B506SRB - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 50F
Rated Voltage: 2.7V
Tolerance (%): -10% to +30%
ESR (Equivalent Series Resistance): 18mΩ
Operating Temp Range: -40°C to +65°C
Lead Spacing: 8mm
Dimension: H  42mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
150
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$469.50
USD
Quantity
Web Price
1
$3.44
20
$3.30
50
$3.22
150
$3.13
400+
$2.97
Product Variant Information section