text.skipToContent text.skipToNavigation

Manufacturer Part #

SCCU25B256SRB

SCC Series 2.7 25 F V 27 mOhm High Capacitance Cylindrical SuperCapacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX SCCU25B256SRB - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 25F
Rated Voltage: 2.7V
Tolerance (%): -10% to +30%
ESR (Equivalent Series Resistance): 27mΩ
Operating Temp Range: -40°C to +65°C
Dimension: H  27mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1600
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,568.00
USD
Quantity
Unit Price
1+
$0.98
Product Variant Information section