Manufacturer Part #
SCCQ12E105PRB
SCC Series 3 V 1 F 6.3 x 12 mm LS= 2.3 mm Radial Super Capacitor
Product Specification Section
KYOCERA AVX SCCQ12E105PRB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX SCCQ12E105PRB - Technical Attributes
Attributes Table
Type: | Radial |
Capacitance: | 1F |
Rated Voltage: | 3V |
Tolerance (%): | 0% to 100% |
ESR (Equivalent Series Resistance): | 240mΩ |
Leakage Current: | 6µA |
Operating Temp Range: | -40°C to +65°C |
Lead Spacing: | 2.3mm |
Dimension: | L 12mm x D 6.3mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
1
$0.935
40
$0.90
150
$0.86
400
$0.83
1,500+
$0.765
Product Variant Information section
Available Packaging
Package Qty:
3000 per Bag
Mounting Method:
Through Hole