text.skipToContent text.skipToNavigation

Manufacturer Part #

NEXM224Z3.5V10.5X6.5TRF

Cap 0.22F 3.5V -20% to 80% 1000 hr (10.5 X 6.5 X 11.5mm) Radial 5mm 100 Ohm

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NEXM224Z3.5V10.5X6.5TRF - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 0.22F
Rated Voltage: 3.5V
Dimension: L  10.5mm x W  6.5mm x H  11.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,260.00
USD
Quantity
Unit Price
1,000+
$1.26
Product Variant Information section