text.skipToContent text.skipToNavigation

Manufacturer Part #

NEXG105Z5.5V16.5X19F

NEXG Series 16.5 x 19 mm 5.5 V Double Layer Memory Back up Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NEXG105Z5.5V16.5X19F - Technical Attributes
Attributes Table
Type: Vertical
Capacitance: 1F
Rated Voltage: 5.5V
Dimension: L  16.5mm x W  19mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
240
Multiple Of:
240
Total
$1,257.60
USD
Quantity
Unit Price
1
$5.47
10
$5.40
30
$5.36
75
$5.32
200+
$5.24
Product Variant Information section