text.skipToContent text.skipToNavigation

Manufacturer Part #

NEXCW224Z5.5V10.7X8.5TRF

NEXCW Series V-Chip Memory Back-Up Surface Mount Super Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NEXCW224Z5.5V10.7X8.5TRF - Technical Attributes
Attributes Table
Capacitance: 0.22F
Rated Voltage: 5.5V
Dimension: L  8.5mm x D  10.7mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,210.00
USD
Quantity
Unit Price
500+
$2.42
Product Variant Information section