Manufacturer Part #
MAL222591008E3
EDLC-Ruggedized 50F 2,7V 18x35
Product Specification Section
Vishay MAL222591008E3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay MAL222591008E3 - Technical Attributes
Attributes Table
Type: | Vertical |
Capacitance: | 50F |
Rated Voltage: | 2.7V |
Tolerance (%): | -20% to +50% |
ESR (Equivalent Series Resistance): | 15mΩ |
Leakage Current: | 25mA |
Operating Temp Range: | -40°C to +85°C |
Lead Spacing: | 7.5mm |
Dimension: | L 35mm x D 18mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
200
$3.07
400
$3.02
600
$2.99
800
$2.97
1,000+
$2.91
Product Variant Information section
Available Packaging
Package Qty:
200 per Tray
Mounting Method:
Through Hole