![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
MAL222591007E3
EDLC-Ruggedized 30F 2,7V 18x25
Product Specification Section
Vishay MAL222591007E3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay MAL222591007E3 - Technical Attributes
Attributes Table
Type: | Vertical |
Capacitance: | 30F |
Rated Voltage: | 2.7V |
Tolerance (%): | -20% to +50% |
ESR (Equivalent Series Resistance): | 19mΩ |
Leakage Current: | 12mA |
Operating Temp Range: | -40°C to +85°C |
Lead Spacing: | 7.5mm |
Dimension: | L 25mm x D 18mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
40
$2.03
400
$2.01
600
$2.00
1,000+
$1.97
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray
Mounting Method:
Through Hole