text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL222090002E3

220 EDLC ENYCAP™ Series 2.7 V 30 F Ø16x31mm LS=7.5mm Energy Storage Super Cap.

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL222090002E3 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 30F
Rated Voltage: 2.7V
Dimension: L  31mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$800.00
USD
Quantity
Web Price
200
$4.00
400+
$3.88
Product Variant Information section