Manufacturer Part #
MAL222090001E3
220 EDLC ENYCAP™ Series 2.7 V 35 F Ø18x31mm LS=7.5mm Energy Storage Super Cap.
Product Specification Section
Vishay MAL222090001E3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay MAL222090001E3 - Technical Attributes
Attributes Table
Type: | Radial |
Capacitance: | 35F |
Rated Voltage: | 2.7V |
Dimension: | L 31mm x D 18mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
1
$5.19
15
$4.97
40
$4.84
100
$4.72
250+
$4.46
Product Variant Information section
Available Packaging
Package Qty:
200 per Tray
Mounting Method:
Through Hole