text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL219691252E3

196 HVC ENYCAP 2.8 V 15 F 24 x 12 x 2.5 mm Surface Mount Flat Aluminum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL219691252E3 - Technical Attributes
Attributes Table
Type: Flat Pack
Capacitance: 15F
Rated Voltage: 2.8V
Dimension: L  12mm x W  24mm x H  2.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$209.50
USD
Quantity
Unit Price
1
$4.35
15
$4.25
40
$4.19
100
$4.13
250+
$4.02
Product Variant Information section