MAL219691214E3 in Bag by Vishay | Super Caps | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL219691214E3

196 HVC ENYCAP 5.6 V 15 F 12x10 mm LS=11mm Stacked Horizontal Aluminum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL219691214E3 - Technical Attributes
Attributes Table
Type: Horizontal
Capacitance: 15F
Rated Voltage: 5.6V
Dimension: L  10mm x D  12mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
90
Multiple Of:
90
Total
$616.50
USD
Quantity
Unit Price
1
$7.19
4
$7.09
5
$7.09
15
$7.00
25
$7.00
30
$6.95
50
$6.96
75
$6.85
150+
$6.85
Product Variant Information section