text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL219690101E3

196 HVC ENYCAP 4.2 V 90 F 35x25x10 LS=10mm Stacked Oval Aluminum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL219690101E3 - Technical Attributes
Attributes Table
Capacitance: 90F
Rated Voltage: 4.2V
Dimension: L  35mm x W  25mm x H  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25
Multiple Of:
25
Total
$325.75
USD
Quantity
Unit Price
1
$13.38
4
$13.22
20
$13.03
40
$12.95
125+
$12.74
Product Variant Information section