text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL219622104E3

196DLC Series 0.1 F 5.5 V 13 x 9 mm LS=5 mm Radial Double Layer Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL219622104E3 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 100000µF
Rated Voltage: 5.5V
Dimension: L  9mm x D  13mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$3,780.00
USD
Quantity
Unit Price
1,000+
$3.78
Product Variant Information section