Manufacturer Part #
KW-5R5C334H-R
KW Series 5.5 V 330 mF 50 Ohm 5 mm Radial, Can Through Hole Supercapacitor
Product Specification Section
Eaton KW-5R5C334H-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton KW-5R5C334H-R - Technical Attributes
Attributes Table
Type: | Radial |
Capacitance: | 0.33F |
Rated Voltage: | 5.5V |
Tolerance (%): | -20% to +80% |
ESR (Equivalent Series Resistance): | 50Ω |
Operating Temp Range: | -40°C to +85°C |
Lead Spacing: | 5mm |
Dimension: | D 8.3mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
400
$3.06
800
$3.01
1,200+
$2.96
Product Variant Information section
Available Packaging
Package Qty:
400 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole