text.skipToContent text.skipToNavigation

Manufacturer Part #

KW-5R5C105H-R

KW Series 5.5 V 1 F Ø21.5 x 8.85 mm LS=5 mm Short Lead Coin Super Capacitor

Product Specification Section
Eaton KW-5R5C105H-R - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1F
Rated Voltage: 5.5V
Tolerance (%): -20% to +80%
ESR (Equivalent Series Resistance): 30Ω
Operating Temp Range: -40°C to +85°C
Lead Spacing: 5mm
Dimension: H  8.85mm x D  21.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,500
Germany (Online Only):
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$668.00
USD
Quantity
Web Price
100
$6.68
200
$6.65
300
$6.63
400
$6.61
500+
$6.57