Manufacturer Part #
KVR-5R0H105-R
KVR Series 5 V 1 F 30 Ohm 20 mm 20 x 18 x 6 mm Through Hole Supercapacitor
Product Specification Section
Eaton KVR-5R0H105-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton KVR-5R0H105-R - Technical Attributes
Attributes Table
Type: | Radial |
Capacitance: | 1F |
Rated Voltage: | 5V |
Tolerance (%): | -20% to +80% |
ESR (Equivalent Series Resistance): | 30Ω |
Operating Temp Range: | -25°C to +70°C |
Lead Spacing: | 20mm |
Dimension: | H 6.3mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$1.82
30
$1.77
100
$1.72
250
$1.69
750+
$1.60
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole