text.skipToContent text.skipToNavigation

Manufacturer Part #

KVR-5R0C155-R

KVR Series 5 V 1.5 F 30 Ohm 5 mm 20.8 x 7.6 mm Through Hole Supercapacitor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton KVR-5R0C155-R - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1.5F
Rated Voltage: 5V
Tolerance (%): -20% to +80%
ESR (Equivalent Series Resistance): 30Ω
Operating Temp Range: -25°C to +70°C
Dimension: H  8.1mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,755.00
USD
Quantity
Web Price
500+
$3.17
Product Variant Information section