text.skipToContent text.skipToNavigation

Manufacturer Part #

KR-5R5H334-R

KR Series 5.5 V 0.33 F Ø 11.5 x 5 mm Radial Coin Cell Super Capacitor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code: 2414
Product Specification Section
Eaton KR-5R5H334-R - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 0.33F
Rated Voltage: 5.5V
Dimension: L  5mm x D  11.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
8,000
Germany (Online Only):
8,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$560.00
USD
Quantity
Unit Price
500
$1.12
1,000
$1.11
1,500+
$1.10