text.skipToContent text.skipToNavigation

Manufacturer Part #

KR-5R5C474-R

KR Series 0.47 F 5.5 V 13.5 x 7.5 mm LS=5 mm Radial Coin Super Capacitor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code: 2404
Product Specification Section
Eaton KR-5R5C474-R - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 0.47F
Rated Voltage: 5.5V
Dimension: L  7.5mm x D  13.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
10,000
USA:
10,000
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.76
USD
Quantity
Unit Price
1
$2.76
20
$2.70
50
$2.67
150
$2.63
400+
$2.55