text.skipToContent text.skipToNavigation

Manufacturer Part #

KR-5R5C155-R

KR Series 1.5 F 5.5 V Radial COIN Cell Super Capacitor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code: 2405
Product Specification Section
Eaton KR-5R5C155-R - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1.5F
Rated Voltage: 5.5V
Dimension: L  7.5mm x D  21.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
15,539
USA:
15,539
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$298.00
USD
Quantity
Web Price
100
$2.98
200
$2.93
300
$2.90
400
$2.87
500+
$2.80