text.skipToContent text.skipToNavigation

Manufacturer Part #

HV1030-2R7106-R

CHV Series 2.7 V 10 F -10% / +30% 5 mm Space SuperCapacitor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code: 2430
Product Specification Section
Eaton HV1030-2R7106-R - Technical Attributes
Attributes Table
Capacitance: 10F
Rated Voltage: 2.7V
Tolerance (%): -10% to +30%
ESR (Equivalent Series Resistance): 34mΩ
Operating Temp Range: -40°C to +65°C
Lead Spacing: 5mm
Dimension: L  31.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
13,200
USA:
13,200
37,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$124.00
USD
Quantity
Web Price
100
$1.24
300
$1.21
400
$1.21
1,000
$1.18
1,500+
$1.15