text.skipToContent text.skipToNavigation

Manufacturer Part #

DX-5R5H224U

DX Series 5.5 V 0.22 F 11.5 x 5 mm Dynacap Double Layer Electrolytic Capacitor

ECAD Model:
Mfr. Name: ELNA
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
ELNA DX-5R5H224U - Technical Attributes
Attributes Table
Capacitance: 0.22F
Rated Voltage: 5.5V
Operating Temp Range: -25°C to +70°C
Dimension: L  5mm x D  11.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
740
USA:
740
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.57
USD
Quantity
Unit Price
1
$0.565
50
$0.55
200
$0.535
500
$0.525
2,000+
$0.50
Product Variant Information section