
Manufacturer Part #
DH-5R5D105T
DH Series 1 F 5.5 V ±30 % Radial Aluminum Electrolytic Dynacap Capacitor
Product Specification Section
ELNA DH-5R5D105T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
File
Date
Part Number Change
09/23/2022 Details and Download
Part Status:
Active
Active
ELNA DH-5R5D105T - Technical Attributes
Attributes Table
Capacitance: | 1F |
Rated Voltage: | 5.5V |
Tolerance (%): | -20% to +80% |
ESR (Equivalent Series Resistance): | 30Ω |
Operating Temp Range: | -25°C to +85°C |
Lead Spacing: | 5mm |
Dimension: | H 9.5mm x D 21.5mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,497
USA:
1,497
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$2.13
20
$2.09
40
$2.06
125
$2.03
250+
$1.98
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Package Style:
RADIAL
Mounting Method:
Through Hole