Manufacturer Part #
B0810-2R5105-R
B Series 2.5 V 1 F Ø 8 x 13 mm Radial Through Hole Super Capacitor
Product Specification Section
Eaton B0810-2R5105-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton B0810-2R5105-R - Technical Attributes
Attributes Table
Type: | Radial |
Capacitance: | 1F |
Rated Voltage: | 2.5V |
Dimension: | L 13mm x D 8mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
20,500
USA:
20,500
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
100
$0.605
300
$0.58
500
$0.57
2,000
$0.545
3,000+
$0.525
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole