Manufacturer Part #
LXRW19V201-058
NFC variable capacitor
Product Specification Section
Murata LXRW19V201-058 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LXRW19V201-058 - Technical Attributes
Attributes Table
Capacitance: | 100pF to 200pF |
Rated Voltage: | 50V |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
5,000
$0.26
10,000+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount