text.skipToContent text.skipToNavigation

Manufacturer Part #

04025U8R2BAT2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT 8.2pF 50volts 0.10pF ULTRA LOW ESR

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2414
Product Specification Section
KYOCERA AVX 04025U8R2BAT2A - Technical Attributes
Attributes Table
Capacitance: 8.2pF
Rated Voltage: 50V
Tolerance (pF): ±0.1pF
Dielectric Technology: Ultra Low ESR
Temp Coefficient (ppm/C): ±0.3ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$212.00
USD
Quantity
Web Price
10,000
$0.0212
20,000
$0.0209
30,000
$0.0207
50,000
$0.0204
100,000+
$0.02