text.skipToContent text.skipToNavigation

Manufacturer Part #

04025U5R6BAT2A

0402 Case 5.6 pF ±0.1pF 50 V C0G Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 04025U5R6BAT2A - Technical Attributes
Attributes Table
Capacitance: 5.6pF
Rated Voltage: 50V
Tolerance (pF): ±0.1pF
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$205.00
USD
Quantity
Unit Price
10,000
$0.0205
20,000
$0.0202
30,000
$0.02
40,000
$0.0199
50,000+
$0.0195