text.skipToContent text.skipToNavigation

Manufacturer Part #

04025U4R7BAT2A

U Series 50 V 4.7 pF ±0.1pF Tolerance C0G (NP0) Ultra Low Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2330
Product Specification Section
KYOCERA AVX 04025U4R7BAT2A - Technical Attributes
Attributes Table
Capacitance: 4.7pF
Rated Voltage: 50V
Tolerance (pF): ±0.1pF
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$154.00
USD
Quantity
Unit Price
10,000
$0.0154
20,000
$0.0151
30,000
$0.015
50,000
$0.0148
100,000+
$0.0145