Manufacturer Part #
04025U3R3BAT2A
0402 3.3 pF 50 V ±0.1 pF Tolerance SMT Ultra Low ESR RF/Microwave Capacitor
Product Specification Section
KYOCERA AVX 04025U3R3BAT2A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 04025U3R3BAT2A - Technical Attributes
Attributes Table
Capacitance: | 3.3pF |
Rated Voltage: | 50V |
Tolerance (pF): | ±0.1pF |
Dielectric Technology: | Ultra Low ESR |
Temp Coefficient (ppm/C): | ±30ppm/°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10,000
$0.015
20,000
$0.0147
30,000
$0.0146
50,000
$0.0144
100,000+
$0.0141
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount