Manufacturer Part #
04025U2R0BAT2A
0402 2 pF 50 V ±0.1 pF Tolerance SMT Ultra Low ESR RF/Microwave Capacitor
Product Specification Section
KYOCERA AVX 04025U2R0BAT2A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 04025U2R0BAT2A - Technical Attributes
Attributes Table
Capacitance: | 2pF |
Rated Voltage: | 50V |
Tolerance (pF): | ±0.1pF |
Dielectric Technology: | Ultra Low ESR |
Temp Coefficient (ppm/C): | ±30ppm/°C |
Mounting Method: | Surface Mount |
Features & Applications
The 04025U2R0BAT2A is a 2 pF ±1 pF Tolerance Surface Mount Ultra Low ESR RF/Microwave Capacitor.
It is available in sizes of 0402, 0603, 0805, and 1210.
Product Specifications:
- Capacitance Values and Tolerances: Size 0402 - 0.2 pF to 22 pF @ 1 MHz
- Temperature Coefficient of Capacitance (TC): 0±30 ppm/°C (-55° to +125°C)
- Insulation Resistance (IR):
- 1012 Ω min. @ 25°C and rated WVDC
- 1011 Ω min. @ 125°C and rated WVDC
- Working Voltage (WVDC): 0402 - 50, 25 WVDC
- Dielectric Working Voltage (DWV): 250% of rated WVDC
Applications:
- RF
- Microwave
- High Frequency
Pricing Section
Global Stock:
50,000
USA:
20,000
Germany (Online Only):
30,000
Factory Lead Time:
32 Weeks
Quantity
Unit Price
10,000
$0.0217
20,000
$0.0213
30,000
$0.0211
40,000
$0.021
50,000+
$0.0206
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount