Manufacturer Part #
04025U120FAT2A
0402 12 pF 50 V ±1% Tolerance C0G/NP0 RF/Microwave Automotive Capacitor
Product Specification Section
KYOCERA AVX 04025U120FAT2A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 04025U120FAT2A - Technical Attributes
Attributes Table
Capacitance: | 12pF |
Rated Voltage: | 50V |
Tolerance (%): | ±1% |
Dielectric Technology: | Ultra Low ESR |
Temp Coefficient (ppm/C): | ±0.3ppm/°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10,000
$0.0465
20,000
$0.0457
30,000
$0.0453
40,000+
$0.0447
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount