text.skipToContent text.skipToNavigation

Manufacturer Part #

04025U0R8BAT2A

0402 0.8 pF 50 V ±0.1 pF Tolerance SMT Ultra Low ESR RF/Microwave Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 04025U0R8BAT2A - Technical Attributes
Attributes Table
Capacitance: 0.8pF
Rated Voltage: 50V
Tolerance (pF): ±0.1pF
Dielectric Technology: Ultra Low ESR
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
30000
Multiple Of:
10000
Total
$444.00
USD
Quantity
Web Price
10,000
$0.0151
30,000
$0.0148
40,000
$0.0147
100,000
$0.0144
150,000+
$0.0141