text.skipToContent text.skipToNavigation

Manufacturer Part #

04023J2R2BBSTR

0402 2.2 pF 25 V ±0.1 pF Tolerance SMT Thin-Film RF/Microwave Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2333
Product Specification Section
KYOCERA AVX 04023J2R2BBSTR - Technical Attributes
Attributes Table
Capacitance: 2.2pF
Rated Voltage: 25V
Self Resonance Frequency: 5.1GHz
Tolerance (pF): ±0.1pF
Dielectric Technology: ACCU-P
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25,000
USA:
20,000
Germany (Online Only):
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$920.00
USD
Quantity
Unit Price
5,000
$0.184
10,000
$0.181
15,000
$0.18
20,000+
$0.178
Product Variant Information section