text.skipToContent text.skipToNavigation

Manufacturer Part #

04023J0R8ABSTR

0402 0.8 pF 25 V ±0.5 pF Tolerance SMT Thin-Film RF/Microwave Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2401
Product Specification Section
KYOCERA AVX 04023J0R8ABSTR - Technical Attributes
Attributes Table
Capacitance: 0.8pF
Rated Voltage: 25V
Self Resonance Frequency: 9.1GHz
Tolerance (pF): ±0.5pF
Dielectric Technology: ACCU-P
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
Germany (Online Only):
30,000
On Order:
0
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,200.00
USD
Quantity
Web Price
5,000
$0.24
10,000
$0.235
15,000
$0.23
20,000+
$0.23
Product Variant Information section