Manufacturer Part #
NOSC686M006R0075
NOS Series 2412 68 uF ±20 % 6.3 V Surface Mount Niobium Oxide Capacitor
Product Specification Section
KYOCERA AVX NOSC686M006R0075 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX NOSC686M006R0075 - Technical Attributes
Attributes Table
Capacitance: | 68µF |
Rated Voltage: | 6.3V |
Case Size: | 2412 (6032 Metric) |
Tolerance (%): | ±20% |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
500
$0.265
2,000
$0.26
7,500+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount