text.skipToContent text.skipToNavigation

Manufacturer Part #

NOSB106M008R1000V

NOS Series 1210 10 uF ±20% 8 V Niobium Oxide Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX NOSB106M008R1000V - Technical Attributes
Attributes Table
Capacitance: 10µF
Rated Voltage: 8V
Case Size: 1210 (3225 Metric)
Tolerance (%): ±20%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
2000
Total
$1,920.00
USD
Quantity
Unit Price
2,000
$0.20
4,000
$0.198
6,000
$0.197
8,000
$0.196
10,000+
$0.192
Product Variant Information section