Manufacturer Part #
NOSA106M008R2200V
NOS Series 1206 10 uF ±20% 8 V Niobium Oxide Tantalum Capacitor
Product Specification Section
KYOCERA AVX NOSA106M008R2200V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX NOSA106M008R2200V - Technical Attributes
Attributes Table
Capacitance: | 10µF |
Rated Voltage: | 8V |
Case Size: | 1206 (3216 Metric) |
Tolerance (%): | ±20% |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,000
$0.149
4,000
$0.148
6,000
$0.146
10,000+
$0.143
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount