
Manufacturer Part #
NOJC476M010RWJ
NOJ Series 2412 47 uF ±20 % 10 V Surface Mount Niobium Oxide Capacitor
Product Specification Section
KYOCERA AVX NOJC476M010RWJ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX NOJC476M010RWJ - Technical Attributes
Attributes Table
Capacitance: | 47µF |
Rated Voltage: | 10V |
Case Size: | 2412 (6032 Metric) |
Tolerance (%): | ±20% |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
500
$0.27
1,000
$0.265
2,000
$0.26
7,500+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount