text.skipToContent text.skipToNavigation

Manufacturer Part #

NOJC476M006RWJ

NOJ Series 2412 47 uF ±20 % 6.3 V Surface Mount Niobium Oxide Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX NOJC476M006RWJ - Technical Attributes
Attributes Table
Capacitance: 47µF
Rated Voltage: 6.3V
Case Size: 2412 (6032 Metric)
Tolerance (%): ±20%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$137.50
USD
Quantity
Unit Price
500
$0.275
1,000
$0.27
7,500+
$0.26