Manufacturer Part #
NOJC107M004SWJ
NOJ Series 2312 100 uF ±20 % 4 V Surface Mount Niobium Oxide Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel | ||||||||||
| Date Code: | 2514 | ||||||||||
Product Specification Section
KYOCERA AVX NOJC107M004SWJ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX NOJC107M004SWJ - Technical Attributes
Attributes Table
| Capacitance: | 100µF |
| Rated Voltage: | 4V |
| Tolerance (%): | ±20% |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
3,000+
$0.51
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel